
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC2012J101CS | 140,000 | 5K | 23h | ||||||||
| Arrow Electronics | RC2012J101CS | 3 | 1 | |||||||||
| Verical | RC2012J101CS | 20,000 | 5K | |||||||||
| PUI | RC2012J101CS | 0 | 15h | |||||||||
| Onlinecomponents.com | RC2012J101CS | 0 | 500K | Bulk |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J101CS.
Download Samsung Electro-Mechanics RC2012J101CS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics RC2012J101CS provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J101CS.