
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RC2012J000CS | 1,255,868 | 7353 | |||||||||
| Arrow Electronics | RC2012J000CS | 1,255,868 | 7353 | |||||||||
| PUI | RC2012J000CS | 0 | 16h | |||||||||
| Onlinecomponents.com | RC2012J000CS | 0 | 500K | Bulk | ||||||||
| Future Electronics | RC2012J000CS | 0 | 5K | Tape & Reel |
Download Samsung Electro-Mechanics RC2012J000CS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics RC2012J000CS provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names: