Samsung Electro-Mechanics CL32F106ZAHNNNE

Multilayer Ceramic Capacitor, 10 uF, 25 V, -20, +80%, Y5V, 1210 [3225 Metric]
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32F106ZAHNNNE.

IHS

Datasheet36 pages10 years ago

Future Electronics

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics CL32F106ZAHNNNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
Stock
136,745
325,688
Authorized Distributors
0
6
Capacitance
10 µF
10 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
25 V
25 V
Tolerance
80 %
80 %
Height
1.8 mm
1.78 mm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENEMK316F106ZL-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 10 uF, +80%, 1206, Y5V/F, RoHS
SMD Multilayer Ceramic Capacitor, 10 uF, 25 V, 1206 [3216 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL31F106ZPHNNNE
10V 10uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31F106ZOHNNNE
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V, CL Series
TAIYO YUDENLMK316F106ZL-T
SMD Multilayer Ceramic Capacitor, 10 uF, 10 V, 1206 [3216 Metric], -20%, +80%, Y5V, M Series, 3.2 mm
Yageo GroupC1210C106Z4VACTU
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, C Series
TAIYO YUDENLMK325F106ZF-T
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 1210 85°C T/R
Surface Mount Ceramic Multilayer Capacitor 10uF -20% to 80% Y5V 25V 1210 Blister T/R
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, CC Series
Yageo GroupC1210C106Z4VAC
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, 3.2 mm, 2.5 mm
TAIYO YUDENEMK325F106ZF-T
Ceramic Capacitor, 10Uf, 16V, Y5v, +80, -20%, 1210, Full Reel

Descriptions

Descriptions of Samsung Electro-Mechanics CL32F106ZAHNNNE provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 25 V, -20, +80%, Y5V, 1210 [3225 Metric]
25V 10uF Y5V -20%~+80% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82~+22% TC, 10uF, Surface Mount, 1210 inch
Samsung Electro-Mechanics
Cap Ceramic 10uF 25V Y5V -20% to 80% Pad SMD 1210 85C T/R

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc