KYOCERA AVX 12103G106ZAT2A

1210 10 uF 25V -20/+80% Tolerance Y5V Surface Mount Multilayer Ceramic Capacitor
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12103G106ZAT2A.

IHS

Datasheet3 pages4 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+267%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 10uF -20% to 80% Y5V 25V 1210 Blister T/R
SMD Multilayer Ceramic Capacitor, 10 uF, 25 V, 1210 [3225 Metric], -20%, +80%, Y5V, GRM Series
Yageo GroupC1210C106Z4VACTU
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, C Series
KYOCERA AVX12105G106ZAT2A
1210 10 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32F106ZAHNNNE
Multilayer Ceramic Capacitor, 10 uF, 25 V, -20, +80%, Y5V, 1210 [3225 Metric]
TAIYO YUDENEMK325F106ZH-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 16V 1210 RoHS

Descriptions

Descriptions of KYOCERA AVX 12103G106ZAT2A provided by its distributors.

1210 10 uF 25V -20/+80% Tolerance Y5V Surface Mount Multilayer Ceramic Capacitor
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 25V 10muF -20% +80% Y5V F
Cap Ceramic 10uF 25V Y5V -20% to 80% SMD 1210 85°C Embossed T/R
SMD Multilayer Ceramic Capacitor, 10 uF, 25 V, 1210 [3225 Metric], -20%, +80%, Y5V, 3.2 mm, 2.5 mm
CAPACITOR CERAMIC, 10UF, 25V, Y5V, 1210; Capacitance:10µF; Capacitance Tolerance:+80, -20%; Dielectric Characteristic:Y5V; Voltage Rating:25V; Capacitor Case Style:1210; Operating Temperature Range:-30°C to +85°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12103G106ZAT2A.
  • 12103G106ZAT2A/2K
  • 12103G106ZAT2A2K
  • 12103G106ZAT2A\2K
  • 12103G106ZAT2A\\2K
  • 12103G106ZAT2A\\\\\\\\2K