Yageo Group C1210C106Z4VAC

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, 3.2 mm, 2.5 mm
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C106Z4VAC.

IHS

Datasheet17 pages2 years ago

Inventory History

3 month trend:
-14.28%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.138
Stock
105,442
336,524
Authorized Distributors
3
6
Capacitance
10 µF
10 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
1.9 mm
1.55 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL32F106ZOHNNNE
Multilayer Ceramic Capacitor, 10 uF, 16 V, -20, +80%, Y5V, 1210 [3225 Metric]
Surface Mount Ceramic Multilayer Capacitor 10uF -20% to 80% Y5V 25V 1210 Blister T/R
Samsung Electro-MechanicsCL32F106ZAHNNNE
Multilayer Ceramic Capacitor, 10 uF, 25 V, -20, +80%, Y5V, 1210 [3225 Metric]
TAIYO YUDENEMK325F106ZH-T
SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, M Series, 3.2 mm
TAIYO YUDENLMK325F106ZF-T
Cap Ceramic 10uF 10V Y5V -20% to 80% SMD 1210 85°C T/R

Descriptions

Descriptions of Yageo Group C1210C106Z4VAC provided by its distributors.

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 1210 [3225 Metric], -20%, +80%, Y5V, 3.2 mm, 2.5 mm
Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 1210 85C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 10uF, Surface Mount, 1210
CAPACITOR, 1210, 10UF, 16V; Application:Standard; Capacitance:10µF; Capacitance Tolerance:+80%, -20%; Series:C1210; Voltage, Rating:16V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1210; Termination Type:SMD; Dielectric Characteristic:Y5V; Max Operating Temperature:85°C; Min Temperature Operating:-30°C; Operating Temperature Range:-30°C to +85°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:80%; Tolerance, -:20%; Voltage Rating, DC:16V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.