
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKH1331 | 20,000 | 2K | 2h | ||||||||
| Future Electronics | CL31A106MAHNNNE | 18,000 | 2K | Tape & Reel | ||||||||
| Avnet | CL31A106MAHNNNE | 16,000 | 2K | 21h | ||||||||
| Verical | CL31A106MAHNNNE | 500 | 500 | |||||||||
| Arrow Electronics | CL31A106MAHNNNE | 500 | 500 |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31A106MAHNNNE.
Download Samsung Electro-Mechanics CL31A106MAHNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Samsung Electro-Mechanics CL31A106MAHNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31A106MAHNNNE.