Samsung Electro-Mechanics CL31A106KAHNNNE

25V 10uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31A106KAHNNNE.

IHS

Datasheet1 page6 years ago

Samsung SCT

Future Electronics

TME

SOS electronic

Inventory History

3 month trend:
+15.03%

CAD Models

Download Samsung Electro-Mechanics CL31A106KAHNNNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.048
Stock
41,226,788
2,251,875
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
1.8 mm
1.8 mm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TAIYO YUDENTMK316BJ106KL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 25V X5R +/-10%1206STD
TAIYO YUDENEMK316BJ106KL-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 10 uF, ± 10 %, 1206, X5R, RoHS
Samsung Electro-MechanicsCL31A106MAHNNNE
25V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK316BJ106ML-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 10 uF, ± 20 %, 1206, X5R, RoHS
Samsung Electro-MechanicsCL31A106MPHNNNE
Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X5R, 1206 [3216 Metric]
Samsung Electro-MechanicsCL31A106MQHNNNF
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 10uF, Surface Mount, 1206 inch

Descriptions

Descriptions of Samsung Electro-Mechanics CL31A106KAHNNNE provided by its distributors.

25V 10uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 25V X5R 1206 / 10 μF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 10uF, Surface Mount, 1206 inch
Samsung Electro-Mechanics
CL31 Series 10 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 10uF 25V X5R 10% Pad SMD 1206 85C Low ESR T/R
Chip Capacitor, 1206(3216), X5R, 10uF, +/-10%, 25V, Standard
Samsung Electro-Mechanics 10F Multilayer Ceramic Capacitor (MLCC) 25 V 10% X5R dielectric CL max op. temp. +85C
Samsung CL31A106KAHNNNE Ceramic Capacitor SMD 10uF 10% 3.2x1.6x1.8mm
Ceramic capacitor SMD; 1206; 10uF; 25V; X5R; 10%
Chip Capacitor (MLCC) 1206 10µF ±10% 25V X5R

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL31A106KAHNNNE.