TDK C3216X5R1C106M160AA

16V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R1C106M160AA.

IHS

Datasheet57 pages3 years ago

ODG (Origin Data Global)

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-19.19%

CAD Models

Download TDK C3216X5R1C106M160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.066
$ 0.066
Stock
1,360,706
2,804,157
2,804,157
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENEMK316BJ106ML-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 10 uF, ± 20 %, 1206, X5R, RoHS
Samsung Electro-MechanicsCL31A106MOHNNNE
16V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
TAIYO YUDENTMK316BJ106ML-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 25V X5R 1206
TAIYO YUDENJMK316BJ106ML-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 6.3V X5R 1206
Samsung Electro-MechanicsCL31A106MAHNNNE
25V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216X5R1C106M160AA provided by its distributors.

16V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 10 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
C 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm X5R ±20% 10muF
Ceramic capacitor, 10 µF, 16 V (DC), ±20 %, SMD 1206, X5R, C3216X5R1C106M160AA
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.2x1.6x1.6mm
CERAMIC CAPACITOR, 10UF, 16V, X5R, 20%, 1206, FULL REEL
EIA CASE SIZE: 1206, VOLTAGE: 16, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 1.60 ± 0.20
Cap Ceramic 10uF 16V X5R 20% Pad SMD 1206 85C Low ESR T/R
Cap Ceramic 10uF 16V X5R 20% SMD 1206 85°C T/R
Avnet Japan
Ceramic Capacitor, 10Uf, 16V, X5R, 20%, 1206, Full Reel; Capacitance:10Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series Rohs Compliant: Yes |Tdk C3216X5R1C106M160AA.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X5R1C106M(160AA)
  • C3216X5R1C106M160AA.