TDK C3216X5R1A106M160AB

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R1A106M160AB.

Newark

Datasheet55 pages9 years ago
Datasheet8 pages13 years ago
Datasheet31 pages24 years ago
Datasheet55 pages12 years ago

Future Electronics

CAD Models

Download TDK C3216X5R1A106M160AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.087
Stock
11,187
868,191
868,191
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
780 µm
780 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-07-31
LTD Date2018-01-31

Related Parts

Samsung Electro-MechanicsCL31A106MPHNNNE
Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X5R, 1206 [3216 Metric]
TAIYO YUDENJMK316BJ106ML-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 6.3V X5R 1206
Samsung Electro-MechanicsCL31A106MAHNNNE
25V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31A106MQHNNNF
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 10uF, Surface Mount, 1206 inch
TAIYO YUDENTMK316BJ106ML-T
High Value Multilayer Ceramic Capacitors (High dielectric type) | CAP CER 10UF 25V X5R 1206
TAIYO YUDENEMK316BJ106ML-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 10 uF, ± 20 %, 1206, X5R, RoHS

Descriptions

Descriptions of TDK C3216X5R1A106M160AB provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206
CERAMIC CAPACITOR, 10UF, 10V, X5R, 20%, 1206, FULL REEL
EIA CASE SIZE: 1206, VOLTAGE: 10, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 1.60 ± 0.30
Cap Ceramic 10uF 10V X5R 20% SMD 1206 85C T/R
CAP, 10µF, 10V, 20%, X5R, 1206; Capacitance: 10µF; Voltage Rating: 10V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperatu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X5R1A106M160AB.