
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-1822-1-ND | 1,954 | 1 | Cut Tape | ||||||||
| Rutronik | KKS1819 | 1,368,000 | 4K | 3h | ||||||||
| Future Electronics | CL21A226MPCLRNC | 176,000 | 4K | Tape & Reel | ||||||||
| Avnet | CL21A226MPCLRNC | 476,000 | 4K | 22h | ||||||||
| Verical | CL21A226MPCLRNC | 104,000 | 4K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21A226MPCLRNC.
Download Samsung Electro-Mechanics CL21A226MPCLRNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21A226MPCLRNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21A226MPCLRNC.