Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM219R61C226ME15L

16V 22uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R61C226ME15L.

element14 APAC

Datasheet1 page10 years ago

TME

Ciiva

X-ON

Future Electronics

Inventory History

3 month trend:
-57.18%

CAD Models

Download Murata GRM219R61C226ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.101
Stock
3,501,239
250,213
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL21A226MPCLRNC
10V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 2012M/0805
TAIYO YUDENJMK212BJ226MD-T
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A226MQCLQNC
Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
0805 22 uF 6.3V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21A226MQCLRNC
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R61C226ME15L provided by its distributors.

16V 22uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 16 V 22 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
Cap Ceramic 22uF 16V X5R 20% Pad SMD 0805 85C T/R
CAP, 22µF, 16V, 20%, X5R, 0805; Capacitance:22µF; Voltage Rating:16V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R61C226ME15L.