Murata GRM219R60J226MEA0D

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 2012M/0805
$ 0.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R60J226MEA0D.

element14 APAC

Datasheet0 pages0 years ago

Farnell

Ciiva

Inventory History

3 month trend:
-2.60%

CAD Models

Download Murata GRM219R60J226MEA0D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.078
$ 0.078
Stock
551,470
699,810
699,810
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK212BJ226MD-T
0805 22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A226MPCLRNC
10V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212ABJ226MD-T
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 22 uF, ± 20 %, 0805, X5R, RoHS
Samsung Electro-MechanicsCL21A226MQCLQNC
Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21A226MQCLRNC
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R60J226MEA0D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 2012M/0805
Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 6.3V 22muF ±20% X5R
Cap Ceramic 22uF 6.3V X5R 20% SMD 0805 85°C Paper T/R
Avnet Japan
Multilayer Ceramic Capacitor, Grm Series, 22 - F, - 20%, X5R, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes |Murata GRM219R60J226MEA0D
MURATA - GRM219R60J226MEA0D - Condensatore Ceramico Multistrato SMD, 22 µF, 6.3 V, 0805 [2012 Metrico], ± 20%, X5R, Serie GRM
CAP, 22µF, 6.3V, 20%, X5R, 0805; Capacitance: 22µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH