Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM219R60J226ME47D

0805 22 uF 6.3V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.144
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R60J226ME47D.

Future Electronics

Datasheet4 pages6 years ago
Datasheet186 pages12 years ago

Ciiva

Inventory History

3 month trend:
-11.91%

CAD Models

Download Murata GRM219R60J226ME47D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.093
$ 0.093
Stock
1,570,468
581,706
581,706
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENJMK212BJ226MD-T
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212ABJ226MD-T
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 22 uF, ± 20 %, 0805, X5R, RoHS
Samsung Electro-MechanicsCL21A226MQCLQNC
Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X5R, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21A226MQCLRNC
6.3V 22uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 22uF 16volts *Derate Voltage/Temp

Descriptions

Descriptions of Murata GRM219R60J226ME47D provided by its distributors.

0805 22 uF 6.3V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 2012M/0805
0805 (2012Metric) CERAMIC CAPACITOR GRM 6.3V 22muF ±20% X5R
Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85C Low ESR T/R
MLCC 22μF X5R ±20% 6.3V 0805, SMD, 2mm × 1.25mm × 1.25mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R60-J226ME47D