
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK14376 | 3,728,000 | 4K | 8h | ||||||||
| Future Electronics | CL10B471KB8NNNC | 900,000 | 8K | Tape & Reel | ||||||||
| Avnet | CL10B471KB8NNNC | 132,000 | 4K | 1d | ||||||||
| DigiKey | 1276-1094-1-ND | 90,067 | 1 | Cut Tape | ||||||||
| Arrow Electronics | CL10B471KB8NNNC | 1 | 1 |
Download Samsung Electro-Mechanics CL10B471KB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B471KB8NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names: