Yageo Group C0603C471K5RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0603 10%
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C471K5RACTU.

IHS

Datasheet4 pages2 years ago
Datasheet27 pages3 years ago

Master Electronics

Upverter

Farnell

Electro Sonic

Inventory History

3 month trend:
+38.28%

CAD Models

Download Yageo Group C0603C471K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 470pF 10% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B471KB8NNNC
50V 470pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 470 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL10B471KC85PNC
Cap Ceramic 470pF 100V X7R 10% Pad SMD 0603 Soft Termination 125C Automotive T/R
16V 470pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B511KB8NNNC
50V 510pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C471K5RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0603 10%
CAP CER 470PF 50V X7R 0603 / 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Ceramic capacitor, 470 pF, 50 V (DC), ±10 %, SMD 0201 (0603), X7R, C0603C471K5RAC7867
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603
Cap Ceramic 470pF 50V X7R 10% Pad SMD 0603 125C T/R
Cap Ceramic 470pF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP;470.PF;TOL+10%;SMT;VOL-RTG 50V;X7R;TR
Ceramic Capacitor 470pF, 50VDC, 0603, ±10 %
CAP, 470PF, 50V, 10%, X7R, 0603; Capacitance:470pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C471 K5RACTU
  • C0603C471K5RAC 7867
  • C0603C471K5RAC TU
  • C0603C471K5RAC-TU
  • C0603C471K5RAC-TU.
  • C0603C471K5RAC7867
  • C0603C471K5RAC@7867
  • C0603C471K5RACTU.