KYOCERA AVX 04025C471KAT2A

50V 470pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025C471KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-15.59%

CAD Models

Download KYOCERA AVX 04025C471KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0402C471K5RACTU
Cap Ceramic 470pF 50V X7R 10% Pad SMD 0402 125°C T/R
0402 470 pF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENUMK105B7471KV-F
0402 470 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
50V 470pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 470pF 50V X7R 10% Pad SMD 0402 125C Automotive T/R
Multilayer Ceramic Capacitor, Cc Series, 470 Pf, - 10%, X7r, 50 V, 0402 [1005 Metric]

Descriptions

Descriptions of KYOCERA AVX 04025C471KAT2A provided by its distributors.

50V 470pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 470 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 470pF 50V X7R 10% SMD 0402 125°C Paper T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402
0402 (1005Metric) ceramic capacitor 50V 470pF ±10% X7R
CAPACITOR;CERAMIC;CAP 470PF;TOL 10%;SMT;VOL-RTG 50V;X7R;TR
CAP,04025C471KAT2A,0402,X7R,47 0PF,10%,50V,TR (1000)
Ceramic Capacitor 470nF, 50V, 0402, ±10 %
Ceramic Capacitor, 470Pf, 50V, X7R, 10%, 0402, Full Reel; Capacitance:470Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 04025C471KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025C471KAT2A.
  • 04025C471KAT2A/10K
  • 04025C471KAT2A10K
  • 04025C471KAT2A\10K
  • 04025C471KAT2A\\10K
  • 04025C471KAT2A\\\\\\\\10K