Samsung Electro-Mechanics CL05B272KB5NNNC

50V 2.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05B272KB5NNNC.

IHS

Datasheet36 pages10 years ago

Future Electronics

Arrow Electronics

TME

Inventory History

3 month trend:
-27.71%

CAD Models

Download Samsung Electro-Mechanics CL05B272KB5NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.045
$ 0.045
Stock
3,354,959
1,013,455
1,013,455
Authorized Distributors
6
6
6
Capacitance
2.7 nF
2.7 nF
2.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
550 µm
560 µm
560 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.0027uF 50V X7R 10% Pad SMD 0402 125C T/R
Yageo GroupC0402C272K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, 0402
Multilayer Ceramic Capacitors MLCC Surface Mount 0402 2700pF 50 Volts X7R 10%
TAIYO YUDENUMK105B7272KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 2700pF 10% X7R
50V 2.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B272KBANNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 2.7nF, Surface Mount, 0805 inch
CAP CER 2700PF 10V X7R 0201 / Cap Ceramic 0.0027uF 10V X7R 10% Pad SMD 0201 125°C T/R
CAP CER 2700PF 16V X7R 0201 / Cap Ceramic 0.0027uF 16V X7R 10% Pad SMD 0201 125°C T/R
CAP CER 2700PF 6.3V X7R 0201 / Cap Ceramic 0.0027uF 6.3V X7R 10% Pad SMD 0201 125°C T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL05B272KB5NNNC provided by its distributors.

50V 2.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 2.7nF, Surface Mount, 0402 inch
Samsung Electro-Mechanics
CL05 Series 2.7 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0027uF 50V X7R 10% SMD 0402 125C Paper T/R
Chip Capacitor, 0402(1005), X7R, 2700pF, +/-10%, 50V, Standa
CL CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 2700pF
CapCeramic 0.0027uF 50V X7R 10% Pad SMD 0402 125°C T/R

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc