Murata GRM033R70J272KA01D

CAP CER 2700PF 6.3V X7R 0201 / Cap Ceramic 0.0027uF 6.3V X7R 10% Pad SMD 0201 125°C T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R70J272KA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM033R70J272KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
187,444
88,958
Authorized Distributors
4
3
Capacitance
2.7 nF
2.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CAP CER 2700PF 10V X7R 0201 / Cap Ceramic 0.0027uF 10V X7R 10% Pad SMD 0201 125°C T/R
CAP CER 2700PF 16V X7R 0201 / Cap Ceramic 0.0027uF 16V X7R 10% Pad SMD 0201 125°C T/R
Samsung Electro-MechanicsCL05B272KB5NNNC
50V 2.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC Surface Mount 0402 2700pF 50 Volts X7R 10%
TAIYO YUDENUMK105B7272KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 2700pF 10% X7R

Descriptions

Descriptions of Murata GRM033R70J272KA01D provided by its distributors.

CAP CER 2700PF 6.3V X7R 0201 / Cap Ceramic 0.0027uF 6.3V X7R 10% Pad SMD 0201 125°C T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603M/0201
0201 (0603Metric) GRM 6.3V 2700pF ±10% X7R
CAP, 2700PF, 6.3V, MLCC, 0201; Capacitance: 2700pF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH