Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM155R71H272KA01D

Multilayer Ceramic Capacitors MLCC Surface Mount 0402 2700pF 50 Volts X7R 10%

$ 0.012
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H272KA01D.

_legacy Avnet

Datasheet1 page15 years ago

Ciiva

Future Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-92.34%

CAD Models

Download Murata GRM155R71H272KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.018
$ 0.018
Stock
5,802,139
2,661,102
2,661,102
Authorized Distributors
6
6
6
Capacitance
2.7 nF
2.7 nF
2.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENUMK105B7272KV-F
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05B272KB5NNNC
50V 2.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B272KBANNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 2.7nF, Surface Mount, 0805 inch
25V 2.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2700PF 10V X7R 0201 / Cap Ceramic 0.0027uF 10V X7R 10% Pad SMD 0201 125°C T/R

Descriptions

Descriptions of Murata GRM155R71H272KA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC Surface Mount 0402 2700pF 50 Volts X7R 10%
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM155R71H272KA01D; 2.7 nF; 0402; 50 V; 50 V
Cap, Mlcc, 2700Pf, 50Vdc, X7R, 0402; |Murata Manufacturing Co., Ltd. GRM155R71H272KA01D
CAP CER 2700PF 50V X7R 0402 / Cap Ceramic 0.0027uF 50V X7R 10% Pad SMD 0402 125°C T/R
0402 2700 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R71H272KA01D.