Samsung Electro-Mechanics CL03C2R2BA3GNNC

Cap Ceramic 2.2pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03C2R2BA3GNNC.

IHS

Datasheet36 pages11 years ago

Future Electronics

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics CL03C2R2BA3GNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.014
Stock
376,413
1,426,313
1,426,313
Authorized Distributors
0
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2.2 Pf 25 Vdc 0.25 Pf 0201 C0G (Np0)
0201 2.2 pF 25V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 2.2PF 25V, C0G, 0.25pF, 0201

Descriptions

Descriptions of Samsung Electro-Mechanics CL03C2R2BA3GNNC provided by its distributors.

Cap Ceramic 2.2pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
0201 (0603Metric) CERAMIC CAPACITOR CL 25V 2.2pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 0.1pF +Tol, 0.1pF -Tol, C0G, 0+-30ppm/Celcius TC, 2.2pF, Surface Mount, 0201 inch
Samsung Electro-Mechanics
CAP CER 2.2PF 25V C0G/NP0 0201

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc