Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C0603C0G1E2R2C030BA

25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.001
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E2R2C030BA.

IHS

Datasheet57 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E2R2C030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
$ 0.005
$ 0.005
Stock
155,964
1,887,764
1,887,764
Authorized Distributors
2
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2.2 Pf 25 Vdc 0.25 Pf 0201 C0G (Np0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 2.2pF 25volts C0G +/-0.1pF
25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK063CG2R2CT-F
Cap, Mlcc, 0201, 50V, C0G, 2.20.25Pf, T&; |Taiyo Yuden UMK063CG2R2CT-F
50V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E2R2C030BA provided by its distributors.

25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2.2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2pF, LxWxT:0.6x0.3x0.3mm
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 2.2, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03
Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 2.2e-06uF, Surface Mount, 0201
2.2pF ±0.25pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*300μm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C0G1E2R2C030BA.