Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0335C1E2R2CB01D

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2.2 Pf 25 Vdc 0.25 Pf 0201 C0G (Np0)
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E2R2CB01D.

Geoflip

Datasheet4 pages6 years ago

_legacy Avnet

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-42.39%

CAD Models

Download Murata GJM0335C1E2R2CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.005
$ 0.005
Stock
327,373
1,952,924
1,952,924
Authorized Distributors
6
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 2.2pF 25volts C0G +/-0.1pF
Cap Ceramic 2.2pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
25V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 2.2PF 25V, C0G, 0.25pF, 0201
50V 2.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1E2R2CB01D provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 2.2 Pf 25 Vdc 0.25 Pf 0201 C0G (Np0)
Cap Ceramic 2.2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
CAP CER 2.2PF 25V C0G/NP0 0201 / 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 2.2pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 25V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603M/0201
GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 2.2pF
CAP CER 2.2PF 25V C0G/NP0 0201
2.2pF ±0.25pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*300μm
CAP, 2.2PF, 25V, MLCC, 0201; Capacitance: 2.2pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1E2R2CB01D.