Samsung Electro-Mechanics CIG22H4R7MNE

ROHS3Compliant Multilayer Discontinued 2010 Fixed Inductor -40C~125C 1MHz 233mOhm 4.7muH
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIG22H4R7MNE.

IHS

Datasheet100 pages11 years ago

Samsung SCT

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics CIG22H4R7MNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
Stock
33,934
816,204
Authorized Distributors
0
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
800 mA
800 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
233 mΩ
286 mΩ
Q Factor
-
-
Test Frequency
1 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-30
LTD Date2021-06-30

Related Parts

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.288Ohm DCR 0805 T/R
TAIYO YUDENNR4012T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.96A 0.168Ohm DCR 1515 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.62A 0.55Ohm DCR 0603 T/R
TAIYO YUDENMBMK2520T4R7M
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Metal 0.8A 0.38Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 820mA 398mOhm DCR 1008 T/R
FIXED IND 4.7UH 700MA 360 MOHM
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 890mA 318mOhm DCR 1008 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.7A 0.375Ohm DCR 1206 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.8A 0.225Ohm DCR 1008 T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CIG22H4R7MNE provided by its distributors.

ROHS3Compliant Multilayer Discontinued 2010 Fixed Inductor -40C~125C 1MHz 233mOhm 4.7muH
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 800mA 233mOhm DCR 1008 Embossed T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
General, Ferrite Multilayer, General Type, Multilayer, 1008, RoHS
Samsung SCT
FIXED IND 4.7UH 800MA 233 MOHM
FIXED IND 4.7UH 800MA 233MOHM SM

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc