Rubycon 80ZLJ1200M18X40

1200uF 80V ±20% Plugin, D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.442
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80ZLJ1200M18X40.

IHS

Datasheet4 pages4 years ago

Master Electronics

CAD Models

Download Rubycon 80ZLJ1200M18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.442
$ 1.296
$ 1.296
Stock
4,960
46,435
46,435
Authorized Distributors
2
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.316 A
2.7 A
2.7 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUHW1K122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 80V 1200muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB800ELL122ML40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConEKYB800ELL122MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConEKY-350ELL122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 2650mA 10000h 105°C Bulk
KYOCERA AVXUHE1J122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUHE1V122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 80ZLJ1200M18X40 provided by its distributors.

1200uF 80V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
CAP ALUM 1200UF 20% 80V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG