What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UHW1K122MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 80V 1200muF ±20% 0.630Dia 16.00mm
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW1K122MHD.

IHS

Datasheet6 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
+12.04%

CAD Models

Download Nichicon UHW1K122MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 1.297
$ 1.297
Stock
506,319
55,568
55,568
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.106 A
2.9 A
2.9 A
Height - Seated (Max)
42.0116 mm
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1200uF 80V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL122MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConEKY-350ELL122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 2650mA 10000h 105°C Bulk
United Chemi-ConEKY-800ELL122MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
KYOCERA AVXUHE1J122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUHE1V122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UHW1K122MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 80V 1200muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 80V 20% (16 X 40mm) Radial 7.5mm 3.51A 12000h 105C Bulk
1.2mF 80V ¡À20% 7.5mm 10000h@ 105¡ãC 2.106A@ 120Hz,3.51A@ 100kHz ,D16xL40mm 42mm
Extremely Low Impedance, High Reliability Lead Type, 1200 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 1200UF 20% 80V RADIAL
Radial/ Bulk |Nichicon UHW1K122MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL