United Chemi-Con EKY-800ELL122MM40S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKY-800ELL122MM40S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 1.296
$ 1.442
$ 1.442
Stock
45,435
4,960
4,960
Authorized Distributors
6
2
2
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.7 A
2.316 A
2.316 A
Height - Seated (Max)
41.5036 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginIndonesia, Mainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

United Chemi-ConEKYB800ELL122ML40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConEKZN800ELL122ML40S
1200uF 80V ±20% 3.51A@100kHz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB630ELL122MLN3S
Cap Aluminum Lytic 1200uF 63V 20%( 16 X 31.5mm) Radial 7.5mm 3000mA 10000h 105C Bulk
KYOCERA AVXUHE1J122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUHE1J122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 1200muF ±20% 0.630Dia 16.00mm
1200uF 63V ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con EKY-800ELL122MM40S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum Lytic 1200uF 80V 20% (18 X 40mm) Radial 7.5mm 2.7A 10000h 105C Bulk
1.2mF 80V ¡À20% 7.5mm 10000h@ 105¡ãC 1.62A@ 120Hz,2.7A@ 100 kHz ,D18xL40mm 18mm*40mm*41.5mm
SERIES: KY; VOLT: 80; CAP: 1200; DIA X LENGTH: 18X40; PACKAGING: BULK
Lower impedance and longer life by using low ESR electrolyte.
United Chemi-Con
CAP ALUM 1200UF 20% 80V RADIAL
Radial Can KY 80V 1200muF ±20% 0.709Dia 18.00mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKY800ELL122MM40S