Rubycon 100ZLH82MEFC10X16

82uF 100V ±20% 780mA@100kHz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH82MEFC10X16.

IHS

Datasheet3 pages3 years ago

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
+22.56%

CAD Models

Download Rubycon 100ZLH82MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.19
$ 0.19
Stock
36,960
156,731
156,731
Authorized Distributors
5
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
390 mA
520 mA
520 mA
Height - Seated (Max)
17.5006 mm
18.0086 mm
18.0086 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKZN101ELL820MJ16S
KZN Series 100 V 82 uF 105 °C Ø 10 x 16 mm Radial Aluminum Electrolytic Cap
Al Electrolytic Cap 82μF 80V ±20% 5mm Pitch, 10000h@105°C, 312mA@120Hz, TH, D10×L12.5mm H14mm
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 100V, 20%, RADIAL
United Chemi-ConEKYB800ELL820MJC5S
82uF 80V ±20% 249.6mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB101ELL820MJ16S
Cap Aluminum Lytic 82uF 100V 20%( 10 X 16mm) Radial 5mm 780mA 10000h 105C Bulk
NichiconUHE2A820MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 82muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 100ZLH82MEFC10X16 provided by its distributors.

82uF 100V ±20% 780mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 100V 20%( 10 X 16mm) Radial 5mm 780mA 10000h 105C Bulk
CAP ALUM 82UF 20% 100V RADIAL / 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 82UF, 100V, 20%, RADIAL; Capacitance:82µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH82MEFC 10X16