Rubycon 80MXC2200MEFCSN22X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 2.275
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80MXC2200MEFCSN22X40.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 80MXC2200MEFCSN22X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.275
$ 5.03
Stock
1
7,623
Authorized Distributors
0
6
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
151 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.03 A
2.03 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLGU2A222MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2200muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX222M100J052
Aluminum Electrolytic Capacitors - Snap In 2200uF 100V 20%
NichiconUPS1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 2200muF ±20% 0.709Dia 18.00mm
NichiconLGU2A222MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 2200muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cornell Dubilier381LX222M100A022
Cap Aluminum 2200uF 100V 20% (35 X 30mm) Snap-In 10mm 0.09 Ohm 2600mA 3000h 105°C

Descriptions

Descriptions of Rubycon 80MXC2200MEFCSN22X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
±20% 2.03A@120Hz 10mm 80V 2200uF Plugin,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 2200UF 20% 80V SNAP TH
CAPACITOR ALUM ELECT, 2200UF, 80V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG