Rubycon 63ZLH680MEFC12.5X35

680uF 63V ±20% Plugin, D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH680MEFC12.5X35.

IHS

Datasheet3 pages3 years ago

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
-19.11%

CAD Models

Download Rubycon 63ZLH680MEFC12.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.843
$ 0.843
Stock
16,415
109,748
109,748
Authorized Distributors
5
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
21 mΩ
21 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.441 A
2.78 A
2.78 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

680uF 63V ±20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLJ 80V 680muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKY-800ELL681MM25S
Bulk/Capacitor, Aluminum, 80 V, Cap.680 , Dia.18 , Leng.25 |Chemi-Con EKY-800ELL681MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
PanasonicEEUFR1J681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 680muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEKYB800ELL681MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 63ZLH680MEFC12.5X35 provided by its distributors.

680uF 63V ±20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 63V 20%( 12.5 X 35mm) Radial 5mm 2620mA 10000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 680UF 20% 63V RADIAL / 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 680UF, 63V, 20%, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:35mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Series:ZLH;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH680MEFC 12.5X35