Rubycon 63YXJ470M12.5X25

In a Pack of 2, Rubycon 470μF Electrolytic Capacitor 63V dc Through Hole - 63YXJ470M12.5X25
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63YXJ470M12.5X25.

IHS

Datasheet2 pages3 years ago

Upverter

Future Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-46.78%

CAD Models

Download Rubycon 63YXJ470M12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.459
$ 0.459
Stock
1,313,603
33,314
33,314
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
835.8 mA
454 mA
454 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1J471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 470muF 卤20% 0.492Dia 12.50mm
PanasonicEEUFR1J471B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB800ELL471MK30S
Cap Aluminum Lytic 470uF 80V 20%( 12.5 X 30mm) Radial 5mm 1950mA 10000h 105C Bulk
United Chemi-ConEKYA630ELL471MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKZN800ELL471MK30S
470uF 80V ±20% 2.4A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1H471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 470muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 63YXJ470M12.5X25 provided by its distributors.

In a Pack of 2, Rubycon 470μF Electrolytic Capacitor 63V dc Through Hole - 63YXJ470M12.5X25
470uF 63V ±20% 1.493A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
YXJ Series 63 V 470 uF 105 °C Ø12.5x25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D12.5xL25mm 470µF ±20% Ф12.50 x 25.00mm 63V 43mΩ 1.99A 10000Hrs@105℃
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1990mA 10000h 105C Bulk
CAP ALUM 470UF 20% 63V RADIAL / 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Yxj Series, 470 - F, - 20%, 63 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63YXJ470M12.5X25
CAP, 470µF, 63V, 20%; Capacitance: 470µF; Voltage Rating: 63V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63YXJ470M 12.5X25