Panasonic EEUEB1J471

Panasonic EEUEB1J471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEB1J471.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Future Electronics

Inventory History

3 month trend:
-12.88%

CAD Models

Download Panasonic EEUEB1J471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEB1H471
Panasonic EEUEB1H471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB1H471B
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1H471B
United Chemi-ConEKYB800ELL471ML20S
KYB Series 80 V 470 uF Ø16 x 21.5 mm LS=7.5 mm 105°C Aluminum Electrolytic Capacitor
United Chemi-ConEKZN800ELL471MK30S
470uF 80V ±20% 2.4A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-800ELL471ML25S
Cap Aluminum Lytic 470uF 80V 20%( 16 X 25mm) Radial 7.5mm 1700mA 10000h 105C Bulk
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2050mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUEB1J471 provided by its distributors.

Panasonic EEUEB1J471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 470uF 63V 20% Aluminum Cylindrical Can 5mm 454mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 63V, RADIAL
Cap 470Uf 63Vdc 20% 12.5 X 25Mm Rdl 5Mm 454Ma 10000 Hr Rohs Compliant: Yes
470uF 63V ±20% 590.2mA@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 454mA 10000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
EEU-EB Series 63 V 470 uF Ø 12.5 x 25 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 470uF, 63V, -40 to 105¡C
Panasonic SCT
470μF 63V ±20% 5mm 10000h@ 105°C 454mA@ 120Hz,590.2mA@ 100kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*25mm
Capacitance uF = 470 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 10000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 454 / Leakage Current uA = 296.1 / Series = EB-A / Diameter mm = 12.5 / Height mm = 25 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1J471
  • EEU-EB1J471.