Rubycon 63YXH470MEFCG412.5X30

470uF 63V ±20% 555.5mA@120Hz Plugin, D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63YXH470MEFCG412.5X30.

IHS

Datasheet3 pages4 years ago

CAD Models

Download Rubycon 63YXH470MEFCG412.5X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
Stock
150,075
81,827
81,827
Authorized Distributors
0
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
555.5 mA
2.3 A
2.3 A
Height - Seated (Max)
32.004 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

PanasonicEEUEB1J471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEU-EB1J471B
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 454mA 10000h 105C Automotive Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 63V 470muF 卤20% 0.492Dia 12.50mm
470uF 63V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1J471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 470muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEKZN800ELL471MK30S
470uF 80V ±20% 2.4A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 63YXH470MEFCG412.5X30 provided by its distributors.

470uF 63V ±20% 555.5mA@120Hz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 63V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG