Panasonic EEU-EB1J471B

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 454mA 10000h 105C Automotive Ammo
$ 0.544
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1J471B.

JRH Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+1113%

CAD Models

Download Panasonic EEU-EB1J471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.686
$ 0.686
Stock
5,288
223,093
223,093
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
27 mΩ
27 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
454 mA
1.995 A
1.995 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Related Parts

PanasonicEEUEB1H471
Panasonic EEUEB1H471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB1H471B
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1H471B
PanasonicEEUFR1J471
Panasonic EEUFR1J471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN800ELL471MK30S
470uF 80V ±20% 2.4A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL471ML20S
KYB Series 80 V 470 uF Ø16 x 21.5 mm LS=7.5 mm 105°C Aluminum Electrolytic Capacitor
United Chemi-ConEKZN800ELL471ML20S
470uF 80V 36mΩ ±20% 975mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-EB1J471B provided by its distributors.

Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 454mA 10000h 105C Automotive Ammo
Al Lytic Cap, Radial Eb Series, 105C Rohs Compliant: Yes |Panasonic EEU-EB1J471B
Al Lytic Cap, Radial EB series, 105C63VDC 470uF 12
CAP ALUM 470UF 20% 63V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America