Rubycon 63YXF100MEFC10X12.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 63V 100muF ±20% 0.394Dia 10.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63YXF100MEFC10X12.5.

IHS

Datasheet2 pages4 years ago

Master Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-62.50%

CAD Models

Download Rubycon 63YXF100MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.226
Stock
178,342
139,093
139,093
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
63 mΩ
63 mΩ
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
210 mA
761 mA
761 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 50V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 35V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConESMG630ELL101MJC5S
SMG Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 35V 20%( 10 X 12.5mm) Radial 5mm 300mA 2000h 85C Ammo
Cap Aluminum Lytic 100uF 50V 20%( 8 X 11.5mm) Radial 5mm 555mA 7000h 105C Ammo
ZLJ Radial Can Aluminum Electrolytic Capacitor 0.248Dia 6.30mm ±20% 100muF 35V

Descriptions

Descriptions of Rubycon 63YXF100MEFC10X12.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 63V 100muF ±20% 0.394Dia 10.00mm
YXF Series 63 V 100 µF 10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Capacitor
100uF 63V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D10xL12.5mm 100µF ±20% Ф10.00 x 12.50mm 63V 430mΩ 300mA 7000Hrs@105℃
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.3A 7000h 105C Bulk
CAP ALUM 100UF 20% 63V RADIAL / 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Yxf Series, 100 - F, - 20%, 63 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63YXF100MEFC10X12.5
CAP, 100µF, 63V, 20%; Capacitance: 100µF; Voltage Rating: 63V; Product Range: YXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1144638
  • 63YXF100MEFC 10X12.5