Rubycon 35ZLJ100MT16.3X11

ZLJ Radial Can Aluminum Electrolytic Capacitor 0.248Dia 6.30mm ±20% 100muF 35V
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ100MT16.3X11.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-3.70%

CAD Models

Download Rubycon 35ZLJ100MT16.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.085
$ 0.085
Stock
35,589
1,018,418
1,018,418
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
-
-
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
350 mA
270 mA
270 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKY-500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 555mA 7000h 105°C Bulk
PanasonicEEUFR1E101
Panasonic EEUFR1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1E101B
Panasonic EEUFR1E101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-250ELL101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk
PanasonicEEUFC1H101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXZ350ELL101MF15D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 15mm) Radial 2.5mm 400mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 35ZLJ100MT16.3X11 provided by its distributors.

ZLJ Radial Can Aluminum Electrolytic Capacitor 0.248Dia 6.30mm ±20% 100muF 35V
100uF 35V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100¦ÌF 35V ¡À20% 2.5mm 7000h@ 105¡ãC 350mA@ 120Hz,700mA@ 100kHz ,D6.3xL11mm 12.5mm
CAP ALUM 100UF 20% 35V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG