| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-50YXF100MEFCT78X11.5 | 23,800 | 545 | 2h | ||||||||
| Microchip USA | 50YXF100MEFCT78X11.5 | 180 | 100 | Tray | 17h | |||||||
| UnikeyIC | 50YXF100MEFCT78X11.5 | 97,000 | 2K | Box | 4h | |||||||
| LCSC | C1590756 | 13,910 | 5 | 10h | ||||||||
| Ansinor | 50YXF100MEFCT78X11.5 | 16,962 | 1 | 3h |
Download datasheets and manufacturer documentation for Rubycon 50YXF100MEFCT78X11.5.
Download Rubycon 50YXF100MEFCT78X11.5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Rubycon 50YXF100MEFCT78X11.5 provided by its distributors.
Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:
Download datasheets and manufacturer documentation for Rubycon 50YXF100MEFCT78X11.5.