Rubycon 50ZLH470MG412.5X20

470uF 50V ±20% Plugin, D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZLH470MG412.5X20.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.473
$ 0.473
Stock
34,145
581,266
581,266
Authorized Distributors
0
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
22 mΩ
22 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.1275 A
2.26 A
2.26 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-08-14
LTD Date2012-02-14

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum 470uF 35V 20% (16 X 17mm) Aluminum Cylindrical Can 1690mA 5000 hr 105°C T/R
United Chemi-ConEKZH350ELL471MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 470 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD
KYOCERA AVXUCD1V471MNL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 50ZLH470MG412.5X20 provided by its distributors.

470uF 50V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum aluminum electrolytic capacitor 20% 470muF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Radial Electrolytic Capacitor Dimensions ø x L: 12.5 x 20 mm Temperature range: -40 ... +105 °C Capacitance tolerance: ±20% IEC-climate category: 40/105/56 Pitch: 5 mm Service life: 10000 h Capacitance: 470 uF Rated voltage: 50 VDC ø d: 0.6 mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG