Rubycon 50ZL470M12.5X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
Chip 1 Exchange50ZL470M12.5X20Contact
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL470M12.5X20.

IHS

Datasheet3 pages11 years ago

CAD Models

Download Rubycon 50ZL470M12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.473
Stock
1
581,266
581,266
Authorized Distributors
0
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
22 mΩ
22 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.1275 A
2.26 A
2.26 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

470uF 50V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUCD1V471MNL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZH350ELL471MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum aluminum electrolytic capacitor 20% 470muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
UJ Series 470 uF 35 V 105°C Ø16 x 16.5mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 50ZL470M12.5X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Electrolytic Capacitor Dimensions ø x L: 12.5 x 20 mm Temperature range: -40 ... +105 °C Capacitance tolerance: ±20% IEC-climate category: 40/105/56 Pitch: 5 mm Service life: 5000 h Capacitance: 470 uF Rated voltage: 50 VDC ø d: 0.6 mm
CAPACITOR, 470UF 50V CAPACITOR, 470UF 50V; CAPACITANCE:470UF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM ELECTROLYTIC; SERIES:ZL; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); TOLERANCE, :20%; TOLERANCE, ;ROHS COMPLIANT: YES
CAPACITOR, 470UF, 50V; Application:High Temperature; Capacitance:470µF; Tolerance, Capacitance:± 20%; Series:ZL; Voltage, Rating:50V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:20mm; Body Diameter:12.5mm; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:2050mA; Impedance:0.027ohm; Impedance Frequency:100kHz; Lead Diameter:0.6mm; Leakage Current:235µA; Operating Lifetime:5000h; Ripple Current Frequency:100kHz; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Temperature, Impedance:20°C; Temperature, Ripple Current:105°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:50V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG