Rubycon 50ZL56MEFCT16.3X11

ZL Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 56muF 50V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL56MEFCT16.3X11.

IHS

Datasheet3 pages3 years ago

CAD Models

Download Rubycon 50ZL56MEFCT16.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.089
Stock
46,174
91,594
91,594
Authorized Distributors
0
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
7000 hours
7000 hours
Ripple Current
154 mA
250 mA
250 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2025-12-31

Related Parts

NichiconUHD1H560MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 56muF ±20% 0.248Dia 6.30mm
United Chemi-ConKZE50VB56RM6X11LL
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 2000h 105C Bulk
United Chemi-ConEKZE500ELL560MF11D
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 385mA 2000h 105°C Bulk
NichiconUHD1V560MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
PanasonicEEUFM1H560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXY350ELL560MFB5D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 50ZL56MEFCT16.3X11 provided by its distributors.

ZL Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 56muF 50V
56uF 50V 140mΩ ±20% 192.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
CAP ALUM 56UF 20% 50V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG