Rubycon 50ZL330MEFC10X23

330uF 50V ±20% 1.029A@120Hz Plugin, D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.3
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL330MEFC10X23.

IHS

Datasheet3 pages3 years ago

Newark

_legacy Avnet

CAD Models

Download Rubycon 50ZL330MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.265
$ 0.265
Stock
20,000
63,353
63,353
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
4000 hours
10000 hours
10000 hours
Ripple Current
1.0285 A
1.0285 A
1.0285 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

United Chemi-ConEKZE500ELL331MJ25S
KZE Series 50 V 330 uF 105°C Ø10 x 25 mm Radial Aluminum Electrolytic Capacitor
NichiconUHD1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1V331L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FM1V331LB
Cap Aluminum 330uF 35V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
NichiconUHD1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1H331L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 50ZL330MEFC10X23 provided by its distributors.

330uF 50V ±20% 1.029A@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 50V RADIAL TH
CAPACITOR ALUM ELECT, 330UF, 50V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:23mm; Lead Spacing:5mm; Life Time @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZL ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG