Panasonic EEUFM1V331L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 330muF ±20% 0.315Dia 8.00mm
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1V331L.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-12.80%

CAD Models

Download Panasonic EEUFM1V331L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FM1V331LB
Cap Aluminum 330uF 35V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
PanasonicEEUFM1V331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1V331B
Panasonic EEUFM1V331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE350ELL331MJ16S
KZE Series 330 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, RADIAL, FULL REEL
KYOCERA AVXUPM1V331MPD1TD
Capacitor Aluminum Electrolytic Cap330uF 35V 20% Radial 10X20 LS 5mm | Nichicon UPM1V331MPD1TD
PanasonicEEUFM1E331
Panasonic EEUFM1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1E331B
Cap Aluminum 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 35V 330muF ±20% 0.394Dia 10.00mm
NichiconUHD1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1E331L
Panasonic EEUFM1E331L - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEUFM1V331L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 330muF ±20% 0.315Dia 8.00mm
Panasonic EEUFM1V331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,8X20,BULK
Panasonic EEU-FM1V331L Electrolytic Capacitor Radial 330µF 35V 20% 8mm
Cap 330Uf 35Vdc 20% 8 X 20Mm Rdl 3.5Mm 1560Ma 4000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1.56A 4000h 105C Bulk
Aluminum Electrolytic Capacitors, 330uF, 35V, -40 to 105¡C
Panasonic SCT
CAP ALUM 330UF 20% 35V RADIAL / 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
EEU-FM Series 35 V 330 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic
CAP, 330µF, 35V, 20%; Capacitance:330µF; Voltage Rating:35V; Product Range:FM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1V331L
  • EEU-FM1V331L.