Nichicon UHD1H331MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 330muF ±20% 0.394Dia 10.00mm
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1H331MPD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages10 years ago
Datasheet3 pages17 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.48%

CAD Models

Download Nichicon UHD1H331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.473
$ 0.473
Stock
75,150
150,929
150,929
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
22 mΩ
22 mΩ
Life (Hours)
4000 hours
10000 hours
10000 hours
Ripple Current
1.309 A
2.15 A
2.15 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKZE500ELL331MJ25S
KZE Series 50 V 330 uF 105°C Ø10 x 25 mm Radial Aluminum Electrolytic Capacitor
PanasonicEEUFM1H331L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1V331L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FM1H331LB
Cap Aluminum 330uF 50V 20% (10 X 25mm) Radial 5mm 2150mA 5000h 105°C Ammo Pack
United Chemi-ConEKYB630ELL331MJ25S
Cap Aluminum Lytic 330uF 63V 20%( 10 X 25mm) Radial 5mm 1550mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 330muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UHD1H331MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 330muF ±20% 0.394Dia 10.00mm
330uF 50V 28m惟 卤20% 1.309A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
HD Series 330 uF 50 V 105°C Ø10 x 25 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL