Rubycon 50ZL330M10X23

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 50ZL330M10X23. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50ZL330M10X23.

IHS

Datasheet3 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.265
$ 0.265
Stock
0
62,715
62,715
Authorized Distributors
0
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
-
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
1.87 A
1.0285 A
1.0285 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NACE Series 330 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
United Chemi-ConEKZM100ELL331MF11D
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 540mA 6000h 105C Automotive Bulk
NACE Series 330 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
United Chemi-ConSMG50VB331M10X16FT
UCC SMG50VB331M10X16FT
NACZ Series 330 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
KYOCERA AVXUCD1H331MNL6GS
Cap Aluminum Lytic 330uF 50V 20% (10 X 13.5mm) SMD 800mA 5000h 105C Automotive T/R

Descriptions

Descriptions of Rubycon 50ZL330M10X23 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Radial Electrolytic Capacitor Dimensions ø x L: 10 x 23 mm Temperature range: -40 ... +105 °C Capacitance tolerance: ±20% IEC-climate category: 40/105/56 Pitch: 5 mm Service life: 4000 h Capacitance: 330 uF Rated voltage: 50 VDC ø d: 0.6 mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG