NIC Components NACZ331M50V12.5X14TR15F

NACZ Series 330 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACZ331M50V12.5X14TR15F.

IHS

Datasheet7 pages3 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
-100%

CAD Models

Download NIC Components NACZ331M50V12.5X14TR15F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.497
Stock
800
2,748
Authorized Distributors
2
2
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
5050
5050
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
372 mA
600 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.15 Ohm 600mA 2000h 105C T/R
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.5mm) SMD 0.17 Ohm 450mA 2000h 105C T/R
NACZ Series 330 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cap Aluminum 330uF 100V 20% (18 X 21.5mm) SMD 825mA 2000 hr 85C T/R

Descriptions

Descriptions of NIC Components NACZ331M50V12.5X14TR15F provided by its distributors.

NACZ Series 330 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Low ESR & Z; Higher Temperature Reflow Rated: NACZ (M1); V-Chip
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 14mm) SMD 620mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5050

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS