What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NACE331M6.3V6.3X8TR13F

NACE Series 330 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACE331M6.3V6.3X8TR13F.

IHS

Datasheet5 pages3 years ago

Verical

NIC Components

Future Electronics

CAD Models

Download NIC Components NACE331M6.3V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.174
Stock
91,040
1,809
Authorized Distributors
2
4
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.31 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
150 mA
190 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
PanasonicEEE-0JA331XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 135mA 2000h 85°C Cardboard T/R
UR Series 330 uF 6.3 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 6.3V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of NIC Components NACE331M6.3V6.3X8TR13F provided by its distributors.

NACE Series 330 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; General Purpose; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 8mm) SMD 1.31 Ohm 0.15A 2000h 85C T/R

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACE331M6.3V 6.3X8TR13F