Rubycon 50YXG470MEFC10X28

Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Radial
$ 0.392
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXG470MEFC10X28.

IHS

Datasheet3 pages9 years ago

Master Electronics

Newark

CAD Models

Download Rubycon 50YXG470MEFC10X28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.392
Stock
8,240
40,118
Authorized Distributors
2
2
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
7000 hours
Ripple Current
929.5 mA
929.5 mA
Height - Seated (Max)
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

PanasonicEEU-FC1J471L
Cap Aluminum 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2090mA 5000h 105°C Bulk
United Chemi-ConEKZE630ELL471MK30S
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2300mA 5000h 105°C Bulk
470uF 35V ±20% 1.4A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1J471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXV630EC3471MK35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELXV630ELL471ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Rubycon 50YXG470MEFC10X28 provided by its distributors.

Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470uF 50V 43mΩ ±20% 929.5mA@120Hz Plugin,D10xL28mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 470UF 20% 50V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXG470MEFC 10X28