Rubycon 35YXG470MEFC10X20

470uF 35V ±20% 1.4A@100kHz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXG470MEFC10X20.

IHS

Datasheet3 pages9 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35YXG470MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.268
$ 0.268
Stock
50,192
576,571
576,571
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
770 mA
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPM1E471MPD1TD
Capacitor Aluminum Electrolytic Cap470uF 25V 20% Radial 10X20 LS 5mm | Nichicon UPM1E471MPD1TD
PanasonicEEUFM1V471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1V471B
Cap Aluminum 470uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPJ1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXG 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 35YXG470MEFC10X20 provided by its distributors.

470uF 35V ±20% 1.4A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 35V 20%( 10 X 20mm) Radial 5mm 1400mA 5000h 105C Bulk
CAPACITOR ALUM ELECT, 470UF, 35V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXG470MEFC 10X20