Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J471L

Cap Aluminum 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2090mA 5000h 105°C Bulk
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J471L.

Panasonic

Datasheet10 pages9 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-37.74%

CAD Models

Download Panasonic EEU-FC1J471L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.772
$ 0.493
Stock
289,164
62,801
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
55 mΩ
Life (Hours)
5000 hours
7000 hours
Ripple Current
2.09 A
2.09 A
Height - Seated (Max)
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXZ630ELL471MK30S
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 63V, 20%, RADIAL
United Chemi-ConELXV800ELL471ML30S
Cap Aluminum Lytic 470uF 80V 20%( 16 X 30mm) Radial 7.5mm 1790mA 5000h 105C Automotive Bulk
PanasonicEEU-FC1H471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1H471B
Panasonic EEUFC1H471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE630ELL471MK30S
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2300mA 5000h 105°C Bulk
PanasonicEEUFC1H471L
Capacitor Aluminum Electrolytic 470uF 50 Volt 20% (10 X 30mm) Radial 5mm 1610mA 3000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1J471L provided by its distributors.

Cap Aluminum 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2090mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 470muF ±20% 0.492Dia 12.50mm
Panasonic EEUFC1J471L - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 470UF 63V, FC SERIES
Panasonic EEU-FC1J471L Electrolytic capacitor Radial lead 5 mm 470µF 63V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 470uF, 63V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 63 V 470 uF Ø 12.5 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1J471L.
  • EEUFC1J471L