Rubycon 50YXG2200MEFC18X35.5

YXG Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 2200muF 50V
$ 1.389
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXG2200MEFC18X35.5.

ODG (Origin Data Global)

Datasheet3 pages9 years ago

Newark

Inventory History

3 month trend:
-9.71%

CAD Models

Download Rubycon 50YXG2200MEFC18X35.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.389
$ 0.859
$ 0.859
Stock
33,924
105,455
105,455
Authorized Distributors
2
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
17 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.576 A
3.68 A
3.68 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

NichiconUHV1V222MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2200uF 35V ±20% 3.45A@100kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
PanasonicEEUFC1H222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 2200muF ±20% 0.709Dia 18.00mm
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFC1V222
Capacitor Aluminum 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105C Bulk

Descriptions

Descriptions of Rubycon 50YXG2200MEFC18X35.5 provided by its distributors.

YXG Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 2200muF 50V
2200uF 50V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
CAPACITOR ALUM ELECT, 2200UF, 50V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:35.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:6000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXG2200MEFC 18X35.5