Rubycon 50YXH2200MEFC18X35.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXH2200MEFC18X35.5.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 50YXH2200MEFC18X35.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 0.885
Stock
1
58,712
58,712
Authorized Distributors
0
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
17 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.576 A
3.68 A
3.68 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEKZN630ELL222MM40S
EKZN series 63V 2200uF 20% 18x41.5mm LS=7.5mm Aluminum Electrolytic Capacitor
United Chemi-ConEKYB630ELL222MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
NichiconUHE1H222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 2200muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKY-500ELL222MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF
2200uF 50V ±20% Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FR1V222L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Rubycon 50YXH2200MEFC18X35.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2200uF 50V 17mΩ ±20% 2.576A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 2200UF 20% 50V RADIAL
Capacitor Al 105deg 2200uF 50V 18x35.5
RS APAC
CAPACITOR ALUM ELECT, 2200UF, 50V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:35.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50YXH2200MEFC 18X35.5